UCD90240EVM-704, 24-Rail Sequencer Development Board Using UCD90240
参考设计 属于: Texas Instruments
UCD90240EVM-704, 24-Rail Sequencer Development Board for the UCD90240, is a 24-rail PMBUs power sequencer and system manager. The UCD90240 can sequence, monitor and margin 24 voltage rails, monitor and respond to user-defined faults such as OV, UV, OC, UC, temperature, time-out and GPI-triggered faults, provide flexible configurations such as sequence-on/off dependencies, delay time and Boolean logic, store fault logs into nonvolatile memory and integrate value-added features such as watchdog, system reset, cascading and sync clock