UCD3138LLCEVM-028 Evaluation Module using D3138 Digital Resonant LLC Converter

参考设计 属于: Texas Instruments

UCD3138LLCEVM-028 Evaluation Module using D3138 Digital Resonant LLC Converter
UCD3138LLCEVM-028, Evaluation Module demonstrates an LLC resonant half bridge DC-DC power converter with digital control using the UCD3138 device. The UCD3138 device is located on the UCD3138CC64EVM-030 board. The UCD3138CC64EVM-030 is a daughter card with preloaded firmware that provides the required control functions for an LLC converter. for details of the firmware please contact TI. UCD3138LLCEVM-028 accepts a DC input from 350 VDC to 400 VDC and outputs a nominal 12 VDC with full load output power of 340W, or full output current of 29A