UCC28060EVM, Dual-phase, transition-mode Power Factor Correction (PFC) pre-regulator evaluation module
参考设计 属于: Texas Instruments
UCC28060 is a dual-phase, transition-mode Power Factor Correction (PFC) pre-regulator. The UCC28060EVM is an evaluation module with a 390V, 300W dc output that operates from a universal input of 85V RMS to 265V RMS and provides power factor correction. The pre-regulator uses the UCC28060 PFC interleaved controller to shape the input current wave to provide power factor correction. This device uses Natural Interleaving technology to interleave boost phases