UCC25230EVM-754 Evaluation Module using UCC25230 DC/DC Switching Converter
参考设计 属于: Texas Instruments
UCC25230EVM-754, Evaluation Module is to help evaluate the UCC25230 PWM device in a forward-flyback or flyback DC to DC converter topology for a 48-V telecom biasing supply. The targeted application is telecom module design with nominal 48-V input. The EVM is a dual-output converter. Each channel is nominal 12 V and 65 mA for a total output power of 1.5 W. The design is made on a small footprint and low profile, the effective circuit area for the bias portion is 0.6 in x 0.5 in x 0.15 in (L x W x H)