Typical Application Using ADC0838-N 8-Bit Serial I/O ADC with Multiplexer Options for 4 mA-20 mA Current Loop Converter
参考设计 属于: Texas Instruments
Typical Application Using ADC0838-N 8-Bit Serial I/O ADC with Multiplexer Options for 4 mA-20 mA Current Loop Converter. The ADC083x series are 8-bit successive approximation A/D converters with a serial I/O and configurable input multiplexers with up to 8 channels. The serial I/O is configured to comply with the MICROWIRE serial data exchange standard for easy interface to the COPS family of processors and can interface with standard shift registers or uPs