Typical Application Circuit Using LM2660 Charge Pump for Generating +5 V from +3 V Input Voltage. The LM2660 CMOS charge-pump voltage converter is a versatile unregulated switched capacitor inverter or doubler. Operating from a wide 1.5V to 5.5V supply voltage, the LM2660 uses two low-cost capacitors to provide 100 mA of output current without the cost, size and EMI related to inductor based converters