Datasheets
搜索
零件浏览
厂商
工具/计算器
媒体中心
扩展
升级为高级版
主页
制造商名录
Texas Instruments
Typical Application Circuit for TPS7148Y low-dropout voltage regulators with Adjustable Output voltage
Typical Application Circuit for TPS7148Y low-dropout voltage regulators with Adjustable Output voltage
参考设计 属于:
Texas Instruments
PDF下载
最新版本
联系我们
参考设计
PRUCAPE, is a BeagleBone Black add-on board that allows users get to know TI's powerful Programmable Real-Time Unit (PRU) core and basic functionality
BT-MSPAUDSINK, Bluetooth and MSP430 Audio Sink Reference Design for low end and low power audio applications
ADS1675REF, Reference Design for the ADS1675, 4-MSPS, 24-bit high-speed, high-precision delta-sigma ADC
RF430FRL152HEVM, NFC ISO 15693 Sensor Transponder Evaluation Module Using RF430FRL152H NFC Temperature and Light Sensor
RDK-VALUE-SB, Value Sound Bar Reference Design Kit
RDK-ACIM, Stellaris AC Induction Motor Reference Design Kit
DM368IPNC-MT5, DaVinci DM368 IP Netcam Reference Design
LM3444MR16BSTRB, 6.6W LM3444 Boost Topology MR16 LED Bulb Reference Design
LM3444MR16BSTRB, 6.4W LM3444 Boost Topology MR16 LED Bulb Reference Design
LM3444MR16BSTRB, 6.2W LM3444 Boost Topology MR16 LED Bulb Reference Design
PMP1583.3, Sync Buck, Buck Reference Design for Satellite Modem (2.5V @ 1.1A)
TIDM-INDUCTIVEPROX, MSP430 Microcontroller Single Chip Inductive Proximity Sensing Reference Design
PMP10291, 34V@2.8A LED Street Light Reference Design
CC31XXEMUBOOST-RD, Advanced Emulation BoosterPack for SimpleLink Wi-Fi CC3100 BoosterPack Reference Design
TPS61010REF-157, Adjustable 3.3-V High-Efficiency Boost Converter
TPS61016REF-157, Fixed 3.3-V High-Efficiency Boost Converter
PMP4311, 5KW Interleaved CCM Power Factor Correction Converter
PMP4288, AC/DC LED Drive for LED Street Lighting 54V@3.7A
SLVA334B, 3.3V DC to DC Single Output Power Supply for Portable
PMP7424, 24W Boost Converter Optimized for Low Profile/Small Area
PMP7185, Boost -,5.0V @ 0.9A
PMP7129, Boost -,100.0V @ 10mA
PMP4016, 36VDC - 72VDC Input, 5V/36A Interleaved Active Clamp forward Reference Design
TPS2350ATCA, -48V ATCA Hot-Swap Reference Design with FET OR-ing
SLVA334B, 3.3V DC to DC Single Output Power Supply for Portable
参考设计
相关元器件
TPS7148Y
Linear Regulators