TSW3084EVM, Wideband Transmit Signal Chain Evaluation Board/Reference Design
参考设计 属于: Texas Instruments
TSW3084EVM, Wideband Transmit Signal Chain Evaluation Board/Reference Design. The TSW3084EVM Evaluation Module is a circuit board that allows system designers to evaluate the combined performance of transmit signal chain with the LMK04806B low noise clock generator/jitter cleaner. for ease of use as a complete RF transmit solution the TSW3084EVM includes the LMK04806B for clocking the DAC3484 digital-to-analog converter (DAC), as well as two TRF3705 for up-converting the I/Q outputs from the 4-channel DAC to RF carriers. The DAC3484 is a four-channel, ultra-low power 16-bit 1.25 GSPS DAC with an efficient multiplexed 16-bit wide bus capable of 312MSPS per DAC input rates