TPS84250EVM-001 2.5-A, Integrated Power Solution evaluation Module
参考设计 属于: Texas Instruments
TPS84250EVM-001, Evaluation Module features a TPS84250 device configured for operation from a 7-V to 50-V input supply. The output voltage can be set to one-of-five popular values by using a simple configuration jumper. Similarly, the switching frequency can be set to one-of-four values by use of a jumper. The full, 2.5-A-rated output current can be supplied by the EVM. A minimal amount of input and output capacitance is used on the board. A simple 5-V pull-up supply for the PWRGD pin is provided on the EVM