TPS76901EVM-127, Evaluation Board for TPS76901 Ultra Low Power, SOT-23 Low-Dropout Linear Regulator
参考设计 属于: Texas Instruments
TPS76901EVM-127, Evaluation Board for the TPS76901 Ultra Low Power, SOT-23 Low-Dropout Linear Regulator. The LDO regulator modules provide the user with cost-effective solutions for providing power to various low-voltage options. The EVM pin-compatible with standard 3-terminal type regulators. The EVM is set up as 1V, 1.8V and 3.3V output at 100 mA. Various options can be implemented with the board to give a range of output voltages from 0 to 5.5 V