TPS70933EVM-110, Evaluation Module using TPS70933 low dropout LDO linear Regulator
参考设计 属于: Texas Instruments
TPS70933EVM-110, Evaluation Module helps design engineers evaluate the operation and performance of the TPS70933 family of linear regulators for possible use in their own circuit application. This EVM configuration contains a single linear regulator with internal thermal protection, reverse current protection, and overcurrent protection in a SOT23-5 package. The regulator is capable of delivering up to 150 mA to the load, depending on the input-output power dissipation across the part which can be minimized because of the low dropout voltage