TPS65980EVM, Evaluation Module for TPS65980 Thunderbolt Bus Power Buck/Boost in High Voltage Input With Lower CBL_OUT Current Limit
参考设计 属于: Texas Instruments
TPS65980EVM, Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS65980 DC/DC switching regulator that receives power from a Thunderbolt bus ranging from 5.2V to 15.75V in High Voltage Input With Lower CBL_OUT Current Limit. The TBT_OUT supply provides power to the local peripheral Thunderbolt controller and support circuitry. The CBL_OUT supply provides power back to the Thunderbolt cable and has adjustable current limit. The DEV_OUT supply provides power to all other circuitry in the device to perform its designed function