TPS62366AEVM-757, Evaluation Module using TPS62366A synchronous, step-down converter
参考设计 属于: Texas Instruments
TPS62366AEVM-757, Evaluation Module using TPS62366A synchronous, step-down converter. This EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS62366A. The EVM converts a 2.5-V to 5.5-V input voltage to a regulated output voltage that delivers 4 A. The output voltage is programmable via the I2C interface in 10-mV steps between 0.5V and 1.77V