TPS62170EVM-627, Evaluation Module using TPS62170 is a 0.5-A, synchronous, step-down converter
参考设计 属于: Texas Instruments
TPS62170EVM-627, Evaluation Module using TPS62170 is a 0.5-A, synchronous, step-down converter in a 2x2-mm, 8-pin WSON package. Both fixed and adjustable output voltage units are available. The TPS62170EVM-627 uses the TPS62170 adjustable version and is set to a 3.3-V output. The EVM operates with full-rated performance with an input voltage between 3.7 V and 17 V