TPS60500REF-193, 250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump
参考设计 属于: Texas Instruments
TPS60500REF-193, 250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump. The TPS60500EVM-193 is an evaluation tool for the high efficiency step-down charge pump TPS60500. The output voltage of the TPS60500 is adjustable in the range of 0.8V to 3.3V. On the EVM, the output voltage is set to 1.5V. The TPS60500 operates from an input voltage of 1.8V to 6.5V. The input voltage must at leat be 1V higher than the output voltage selected. The device delivers up to 250mA of output current