TPS60230EVM-047, Evaluation Module for TPS60230 LED Charge-Pump Current-Source
参考设计 属于: Texas Instruments
TPS60230EVM-047, Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS60230. The TPS60230 is an efficient charge-pump-based current sink that can drive up to five white LEDs with 25mA each. The EVM is specifically designed and optimized to operate with a single-cell Li-Ion battery input. The default maximum current setting for this EVM is 20mA per LED. If desired, the EVM can easily be modified to supply higher or lower currents by appropriately selecting the ISET resistor, R1. Refer to the data sheet (SLVS516) for more information on adjusting the LED current