TPS56121EVM-601, 4.5-V to 14-V Input High-Current Synchronous Buck Converter evaluation module
参考设计 属于: Texas Instruments
TPS56121EVM-601 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS56121 4.5V to 14V Input, 15A High Current Synchronous Step-Down Converter. The EVM is designed to use a regulated 12V (8V to 14V) bus voltage to provide a regulated 1.0-V output at up to 15A of load current. The EVM demonstrates the TPS56121 high-current integrated FET converter in a typical space limited 12-V bus to low-voltage point-of-load application