TPS55386EVM-363, Evaluation Board for the TPS55386 is a dual non-synchronous buck converter
参考设计 属于: Texas Instruments
TPS55386EVM-363, Evaluation Board for the TPS55386 is a dual non-synchronous buck converter. The TPS55383EVM-363 evaluation module (EVM) is a dual non-synchronous buck converter providing fixed 5.0V and 3.3V output at up to 3A each from a 12-V input bus. The EVM is designed to start up from a single supply, so no additional bias voltage is required for start-up. The module uses the TPS55386 600kHz Dual Non-Synchronous Buck Converter with integral high-side FET. TPS55386EVM-363 is designed to use a regulated 12V (+10% /-20%) bus to produce two regulated power rails, 5.0V and 3.3V at up to 3A of load current each