TPS544B20EVM-634, Evaluation Module for TPS544B20 Single-Output DC to DC Synchronous Buck Converter with PMBUs Interface
参考设计 属于: Texas Instruments
TPS544B20EVM-634, Evaluation Module for TPS544B20 Single-Output DC to DC Synchronous Buck Converter with PMBUs Interface. The PWR-634EVM is designed as a single output DC-DC converter that demonstrates the TPS544B20 in a typical low-voltage application while providing a number of test points to evaluate the performance. It uses a nominal 12V input bus to produce a regulated 1V output at up to either 30A or 20A of load current, depending on the device installed