TPS54428EVM-052 Evaluation Module for TPS54428 4-A, SWIFT Regulator, Synchronous Step-Down Converter with Auto-Skip Eco-Mode

参考设计 属于: Texas Instruments

TPS54428EVM-052 Evaluation Module for TPS54428 4-A, SWIFT Regulator, Synchronous Step-Down Converter with Auto-Skip Eco-Mode
TPS54428EVM-052 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS54428 Synchronous Step-Down DC-DC Converter with Eco-Mode. The EVM operates from a 4.5V to 18V input and provides a 1.05V output at up to 4A. The main control loop for the EVM uses D-CAP2 mode control, which provides a very fast transient response with no external components. An integrated Auto-Skip Eco mode function provides higher efficiency at light load