TPS5432EVM-116 3-A, SWIFT Regulator Evaluation Module

参考设计 属于: Texas Instruments

TPS5432EVM-116 3-A, SWIFT Regulator Evaluation Module
TPS5432EVM-116, Evaluation Board based on TPS5432 DC/DC Converter is designed to provide up to a 3-A output from an input voltage source of 2.95 V to 6 V. This Evaluation Module is designed to demonstrate the small, printed-circuit-board areas. The switching frequency is internally set at a nominal 700 kHz. The both high-side and low-side MOSFETs are incorporated inside the TPS5432 package along with the gate drive circuitry