TPS54060EVM-590 100-mA, Split Rail SWIFT Regulator Evaluation Module
参考设计 属于: Texas Instruments
TPS54060 DC/DC converter is designed to provide up to a 0.5-A output from an input voltage source of 3.5V to 60V. Rated input voltage and output current range for the TPS54060EVM-590 evaluation module are given in Table 1 of the User Guide. This evaluation module is designed to demonstrate transformer-coupled split rail operation with dual outputs providing 18V at up to 100mA