TPS54060EVM-457, Evaluation Board for the TPS54060, 0.5A SWIFT Regulator, Step-Down Converter
参考设计 属于: Texas Instruments
TPS54060EVM-457, Evaluation Board for the TPS54060, 0.5A SWIFT Regulator, Step-Down Converter. The TPS54060 dc/dc converter is designed to provide up to a 0.5-A output from an input voltage source of 3.5 V to 60 V. This evaluation module is designed to demonstrate the small, printed-circuit-board areas that may be achieved when designing with the TPS54060 regulator. The switching frequency is internally set at a nominal 500 kHz