TPS40190EVM-001 evaluation module is a synchronous buck converter providing a fixed 1.5V output at up to 10A from a 12V input bus
参考设计 属于: Texas Instruments
TPS40190EVM-001 evaluation module (EVM) is a synchronous buck converter providing a fixed 1.5V output at up to 10A from a 12V input bus. The EVM is designed to start up from a single supply, so no additional bias voltage is required for start-up. The module uses the TPS40190 Reduced Pin Count Synchronous Buck Controller. TPS40190EVM-001 is designed to use a regulated 12V (10V-14V) bus to produce a high current, regulated 1.5V output at up to 10A of load current. The TPS40190EVM-001 is designed to demonstrate the TPS40190 in a typical regulated bus to low-voltage application while providing a number of test points to evaluate the performance of the TPS40190 in a given application. The EVM can be modified to support output voltages from 0.9V to 3.3V by changing a single set resistor