TPS40140EVM-003 evaluation module (EVM) is a single output two phase synchronous buck converter

参考设计 属于: Texas Instruments

TPS40140EVM-003 evaluation module (EVM) is a single output two phase synchronous buck converter

TPS40140EVM-003 evaluation module (EVM) is a single output two phase synchronous buck converter. The EVM delivers 1.5V at 32A from a regulated 10.8V to 13.2V bus the module uses the TPS40140 dual or 2-phase stackable synchronous buck controller. The EVM is also stackable with the other EVM to construct a multiphase converter. The TPS40140EVM-003 evaluation module demonstrates the TPS40140 in a typical regulated bus to low-voltage application while providing a number of test points to evaluate the performance of the TPS40140 in a given application