TPS22968EVM-007, Evaluation module that featuring TPS2296, contains a dual channel, ultra low ON resistance, 4-A load switch with controlled turn and adjustable rise time
参考设计 属于: Texas Instruments
TPS22968EVM-007, Evaluation module that featuring TPS2296, contains a dual channel, ultra low ON resistance, 4-A load switch with controlled turn and adjustable rise time. The TPS22968 device is a dual switch ultra low Ron device with an operating voltage range of 0.8V to 5.5V, Each switch is capable of handling continuous currents of 4A. The Dual Load Switch device can be configured in either a dual switch configuration or a parallel switch configuration using the TPS22968EVM-007