TPS22908EVM-025, Evaluation Board using TPS22908 Contains A P-Channel Mosfet Switch
参考设计 属于: Texas Instruments
TPS22908EVM-025, Evaluation Board allows the user to connect power to and control the Ultra Small CSP-4 package load switch. Parameters such as On State resistance, Slew Rate and Discharge properties can be easily evaluated. It contains a P-channel MOSFET switch that operates over an input voltage. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low voltage control signals