TPA3200D1 Audio Power Amplifier Evaluation Module
参考设计 属于: Texas Instruments
TPA3200D1 is a 20-W efficient digital audio power amplifier for driving a mono bridged-tied speaker. The TPA3200D1 can drive a speaker with an impedance as low as 4-Ohms. The high efficiency, 85%, of the TPA3200D1 eliminates the need for an external heat sink. The digital input accepts 16-24 bit data in I2S format or 16-bit word right-justified. A digital filter performs an 8x interpolation function that includes optional de-emphasis at 44.1kHz. Other features include soft mute and a zero input detect flag for power conscious designers. Ideal for audio enhanced flat panel displays, Pachinko machines, and commercial gaming. Designers can quickly evaluated the sound quality and verify specifications in their application with the TPA3200D1EVM. In addition, the TPA3200D1EVM User's Guide contains the schematic, layout and bill of materials for a reference design