TPA3118D2EVM, Evaluation Module for TPA3118D2, 30-W Stereo Digital Audio Power Amplifier
参考设计 属于: Texas Instruments
TPA3118D2EVM, Evaluation Module consists of a single 30-W, Class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board that can be used to directly drive a speaker with an external analog audio source as the input. The EVMs default output filter configuration supports LC filter operation, but can easily be configured to support filter-free operation. The EVM can also be configured as a 60-W, Class-D mono audio power amplifier