TMDX5535EZDSP, C5535 eZdsp USB Stick Development Kit evaluate the C553x generation, which is the industry's lowest-cost and lowest power 16-bit DSP
参考设计 属于: Texas Instruments
TMDX5535EZDSP, is a small form factor, very low cost USB-powered DSP development kit which includes all the hardware and software needed to evaluate the C553x generation, which is the industry's lowest-cost and lowest power 16-bit DSP. This ultra-low-cost kit allows quick and easy evaluation of the advanced capabilities of the C5532, C5533, C5534 and C5535 processors. The kit has an on-board XDS100 emulator for full course-level debug capability and supports Code Composer Studio (CCStudio) Integrated Development Environment (IDE) version 4.x and eXpressDSP software which includes the DSP/BIOS kernel. The full contents of the Development Kit include C5535 ezdsp board, CCStudio IDE Rev. 4.x and HeadPhone with mic, a 2-GB micro SD card, a free software framework for USB audio class and human interface device (HID) applications and an out-of-the-box comprehensive demo for USB audio class applications