TLV62130EVM-505, Evaluation Board based on TLV62130 is a 3-A, synchronous step-down converter
参考设计 属于: Texas Instruments
TLV62130EVM-505, Evaluation Board based on TLV62130 IC in a standard buck regulator topology. The EVM converts a 4-V to 17-V input voltage to 3.3V and provides up to 3A of output current. The printed-circuit board (PCB) for this EVM is designed to accommodate various modifications that affect the performance of the IC. Additional input and output capacitors can be added, the soft-start time can be changed, and the loop response of the IC can be measured