TLV62080EVM-756, Evaluation Module for TLV62080, 1.2-A, High-Efficiency, Step-Down Converter
参考设计 属于: Texas Instruments
TLV62080EVM-756, is a fully assembled and tested platform for evaluating the performance of the TLV62080 1.2A High Efficiency Step Down Converter. The TLV62080 focuses on high-efficiency, step-down conversion over a wide output current range. The users guide describes the TLV62TLV62080EVM-756 evaluation module (EVM) and explains how to perform a stand-alone evaluation or interface with a host or system. The converter is designed to deliver up to 1200 mA of continuous current to the output