TLV320AIC3101EVM-K, Evaluation Board using TLV320AIC3101, 24-Bit USB audio codec

参考设计 属于: Texas Instruments

TLV320AIC3101EVM-K, Evaluation Board using TLV320AIC3101, 24-Bit USB audio codec
TLV320AIC3101EVM-K, is a combination of two boards the EVM and a PDK to allow operation with personal computers. The TLV320AIC3101EVM-K is an EVM modular form factor. This evaluation module (EVM) is a complete stereo audio codec with several inputs and outputs, extensive audio routing, mixing, and effects capabilities. The EVM allows direct evaluation of the TLV320AIC3101 device, a low power stereo audio codec