TIPD201, Isolated Current Shunt/Voltage Measurement Reference Design for Automotive Battery Pack Monitoring
参考设计 属于: Texas Instruments
TIPD201, Isolated Current Shunt/Voltage Measurement Reference Design for Automotive Battery Pack Monitoring. This Verified Design provides theory, component selection, TINA-TI simulations, Verification/Measurement Performance, Altium Schematics, PCB Layout for automotive Battery Pack monitoring application. The design uses a automotive AEC-Q100 qualified 12-bit, 4-Channel, 1Msps SAR ADC, ADS7950-Q1 with isolated system hardware design. This isolated input design with four-wire shunt resistor is well suited for such applications using high and low voltage automotive battery packs. It can be used to monitor the current from -5A to +5A and extremely high voltage (up to 750V) of battery pack