TIDM-THREEPHASESOM, Three-Phase Electric Meter System on Module Reference Design
参考设计 属于: Texas Instruments
TIDM-THREEPHASESOM, reference design implements a three-phase electric meter system using a System on Module (SoM). It has been designed to meet the requirements for ANSI C12.20 and IEC-62053 Class 0.5 meters. The SoM is designed to be a plug-in card to a larger motherboard through a standard connector. The SoM is compatible with the Smart Meter Board (SMB) 2.5 and 3.0. The SoM is suitable for developers of smart e-meters and distribution automation equipment that require multi-phase energy measurement