TIDM-THREEPHASE-BLDC-HC-SPI-INST, 3-Phase Brushless/PMSM High-Current Motor Control Solution with InstaSPIN Software
参考设计 属于: Texas Instruments
TIDM-THREEPHASE-BLDC-HC-SPI-INST, Reference Design demonstrates a motor control solution for spinning three-phase brushless DC (BLDC) and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM) - motors featuring the C2000 Piccolo microcontroller enabled with InstaSPIN-FOC and InstaSPIN-MOTION in ROM and the DRV8301 three-phase motor driver. It provides three half-bridge drivers, each capable of driving two N-type MOSFETs, one for the high side and one for the low side. It supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 6V to 60V