TIDA-00735, Brushless DC Propeller Controller Reference Design
参考设计 属于: Texas Instruments
TIDA-00735, Reference Design is a 10.8V to 25.2V brushless DC motor controller for high power propeller, fan and pump applications. It uses the DRV8303 brushless DC motor gate driver, CSD17573Q5B 30V NexFET power MOSFETs, MSP430 16-bit low power MCU and TPS70933 30V ultra-low IQ LDO. It controls motor with trapezoidal sensor-less control algorithm and commands the motor speed through an external reference signal from a central controller. This design is focused on demonstrating a highly efficient and high power BLDC motor system