TIDA-00499, Transient Recorder AFE Using Differential Amplifiers and HS ADC Reference Design
参考设计 属于: Texas Instruments
TIDA-00499, Transient Recorder AFE Using Differential Amplifiers and HS ADC Reference Design. While Transient Recorders capture disturbances that can peak and decay well within a microsecond. This Design demonstrates the capturing of transient inputs at up to 1 MHz. Both positive and negative transients (<=2kV peak) can be captured with varying resolution based on application need (12-14 bit resolution) and within 10% accuracy using a differential amplifier driving a high speed converter