TIDA-00443, 230V, 900W Power Factor Regulator Conv (PFC) for Inverter Fed Drives in Appliances Reference Design
参考设计 属于: Texas Instruments
TIDA-00443, 230V, 900W Power Factor Regulator Conv (PFC) for Inverter Fed Drives in Appliances Reference Design. TIDA-00443 is a 900W power factor regulator converter designed for inverter fed BLDC/PMSM motor based appliances. This reference design is a continuous conduction mode boost converter implemented using UCC28180 PFC controller and with all the necessary protections built-in. The design supports a wide AC input range from 195 VAC to 270 VAC and offers very high efficiency of >97%, over wide operating loads from 50% to 100%