TIDA-00386, BLDC Ceiling Fan Controller Reference Design with Sensorless Sinusoidal Current Control
参考设计 属于: Texas Instruments
TIDA-00386, Reference Design is a complete solution for a brushless DC ceiling fan controller that runs from AC power. It features the DRV10983 24V three-phase motor driver to drive motors with sinusoidal current and sensorless control. The UCC28630 converts 90 - 265VAC into 24VDC. The MSP430G2201 value-line processor decodes infrared signals for speed control. The included firmware allows easy integration with standard infrared remotes based on the NEC transmission protocol