TIDA-00375, UART to Wi-Fi Bridge with 24 VAC Power Reference Design
参考设计 属于: Texas Instruments
TIDA-00375, UART to Wi-Fi Bridge with 24 VAC Power Reference Design. The TIDA-00375 Design uses SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between existing hardware with a logic-level UART interface and a Wi-Fi network. The design also contains a Simple Switcher power supply with a wide input range suitable for 24 volt HVAC systems. The UART interface has buffers to allow this design to interface with equipment that has logic levels between 3.3 volts and 5 volts