TIDA-00271, ADAS Sensor Interconnect Reference Design Board for Remote Camera and Radar Modules
参考设计 属于: Texas Instruments
TIDA-00271, ADAS Sensor Interconnect Reference Design Board for Remote Camera and Radar Modules. The ADAS Sensor Interconnect Board is intended for applications where remote sensors like cameras, LIDAR or radar modules need to be connected to a central processing ECU. The board supports up to 3 coaxial and 1 LVDS twisted pair data inputs as well as 3 FMC cable and 1 board to board connector as data outputs to a processing ECU. Camera or other sensor modules connected through the coax connector (SMB standard) are powered directly via the coaxial cable (power over coax) from the interconnect board