TIDA-00231, Adaptive Power Supply for PLC Analog Output Module with Output Channel Protection
参考设计 属于: Texas Instruments
TIDA-00231, Adaptive Power Supply for PLC Analog Output Module with Output Channel Protection. The TIDA-00231 is a reference design for an industrial Programmable Logic Controller (PLC) analog output module. The design provides a unique power saving solution for a digital-to-analog converter (DAC)-based analog current output module with an adaptive power supply. The analog output can source current up to 24mA. This reference design includes the necessary on-board protection circuit and has been tested to IEC61000-4 standard EFT, ESD, and surge requirements with IO Controller platforms. The protection circuitry does not negatively affect the design and Test results showed typical unadjusted errors were less than 0.2% FSR and calibrated accuracy is 0.05%