TIDA-00200, 120V AC Input 200W Interleaved Flyback for Battery Charging Applications
参考设计 属于: Texas Instruments
TIDA-00200, 120V AC Input 200W Interleaved Flyback for Battery Charging Applications. The Design TIDA-00200 proposes an interleaved flyback topology for battery charger applications that require an output power level of 200W with a minimized bill of material. Besides the actual electronic components the efforts for cooling are a major contributor to the overall design cost. By taking advantage of the LM5032 High Voltage Dual Interleaved Current Mode Controller the design accomplishes great efficiency of 90% at full load and at the same time spreads out the heat for greatly reduced cooling efforts