THS4521EVM Evaluation Module for THS4521, Very low-power, fully differential operational amplifier
参考设计 属于: Texas Instruments
THS4521EVM is an evaluation module for the dual, THS4521 in the PW (16-lead TSSOP) package. The THS4521EVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source, and test instruments through the use of on-board connectors. The default amplifier configuration is single-ended input, single-ended output (via transformer), and split supply. It can be easily configured for differential input, differential output, and single supply operation. The THS4522EVM User's Guide is included within the Product Datasheet