STEVAL-LLL001V1, Evaluation Kit based on STLED524 5x24 Matrix LED Display Driver
参考设计 属于: STMicroelectronics
STEVAL-LLL001V1, Evaluation Board is designed to demonstrate the features of the STLED524 intelligent matrix LED display driver with a 5 x 24 matrix of SMD white LEDs incorporated on the board. Two boards can also be joined using the onboard connectors to drive a 10 x 24 LED matrix. The board is driven by the USB control board for interface with the graphical user interface (GUI), but there is also an SPI interface connector on the STEVAL-LLL001V1 which can be used for customized control