SLUU142, 50W, 3.23 to 3.37V DC to DC Single Output Power Supply

参考设计 属于: Texas Instruments

SLUU142, 50W, 3.23 to 3.37V DC to DC Single Output Power Supply

SLUU142, 50W, 3.23 to 3.37V DC to DC Single Output Power Supply. 50W synchronous rectified forward converter using the UCC3961 Advanced Primary Side Start Up Controller for the primary side startup, driver and the UCC38C43 as the regulating controller that takes over after startup. The design controls a forward synchronous rectified topology which generates 15A of current at 3.3V. The module is designed to operate over a range of 42V to 58V and provides a 3.3VDC regulated output