SLUU135A, 50W, 3.25 to 3.5V DC to DC Single Output Power Supply for Telecom DC to DC Converter
参考设计 属于: Texas Instruments
SLUU135A, 50W, 3.25 to 3.5V DC to DC Single Output Power Supply for Telecom DC to DC Converter. 50-W push-pull converter using the UCC38083, a current-mode controlled PWM with programmable slope compensation. This design controls a push-pull synchronous rectified topology which generates 15A of current at 3.3V from 24-V nominal input voltage. The module is designed to operate at a range between 18.5V and 35V and provides a 3.3VDC regulated output. The operating frequency is 200kHz