RD-ANDROMEDA-140-01, ANDROMEDA Box Edge Brillo Starter Board features quad-core ARM Application Processor IAP140 for IoT Edge Applications
参考设计 属于: Marvell Semiconductor
RD-ANDROMEDA-140-01, ANDROMEDA Box Edge Starter Board serves as a development platform made for Brillo for IoT edge applications. The starter board features quad-core ARM application processor IAP140, Wi-Fi 802.11n 1x1/BT 4.0 combo radio 88W877, 802.15.4 microcontroller 88MZ100 and PMIC/Audio codec combo chip 88PM886, offering unparalleled processing power, wireless connectivity and various peripherals. Along with the open source Brillo software package, the andromeda Box TM Edge platform enables developers to create smart and connected devices for a wide range of applications in consumer, industrial, healthcare, agriculture, etc