PMP9720, 48V-60Vdc Input, 12V/150W Active Clamp forward - Reference Design. This reference design generates a 12V/13A output from 54V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18532Q5B, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency over 95%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers